Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 € 0,43
10 0,33300 € 3,33
25 0,28080 € 7,02
100 0,22870 € 22,87
250 0,18948 € 47,37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MOV-10D751KTRCT-ND
Copy   MOV-10D751KTRCT-ND
Quantity Available 3.739
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MOV-10D751KTR

Copy   MOV-10D751KTR
Description VARISTOR 750V 2.5KA DISC 10MM
Copy   VARISTOR 750V 2.5KA DISC 10MM
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

750V 2.5kA Varistor 1 Circuit Through Hole Disc 10mm

Copy   750V 2.5kA Varistor 1 Circuit Through Hole Disc 10mm
Documents & Media
Datasheets MOV-10DzzzK Series Datasheet
Environmental Information MOV-10DzzzK Series Material Declaration
Mfg CAD Models MOV-10D751K.stp
PCN Packaging MOV Series Sep/2014
HTML Datasheet MOV-10DzzzK Series Datasheet
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 460V
Maximum DC Volts 620V
Varistor Voltage (Min) 675V
Varistor Voltage (Typ) 750V
Varistor Voltage (Max) 825V
Current - Surge 2,5kA
Energy 75J
Number of Circuits 1
Capacitance @ Frequency 130pF @ 1kHz
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Through Hole
Package / Case Disc 10mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names MOV-10D751KCT
MOV-10D751KCT-ND
MOV-10D751KTRCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MOV-10D751KTRTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.500 - Immediate
  • Unit Price: € 0,15224
  • Bulk ? : MOV-10D751K-ND
  • Minimum Quantity: 6.400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: € 0,08890

16:16:29 1/16/2019