Add To Favorites
CRM2512-JX-R510ELF 510 mOhms ±5% 2W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 € 0,52
10 0,37300 € 3,73
25 0,29080 € 7,27
50 0,24620 € 12,31
100 0,19390 € 19,39
250 0,16408 € 41,02
500 0,13422 € 67,11
1.000 0,10440 € 104,40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CRM2512-JX-R510ELFCT-ND
Copy   CRM2512-JX-R510ELFCT-ND
Quantity Available 66.513
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CRM2512-JX-R510ELF

Copy   CRM2512-JX-R510ELF
Description RES 0.51 OHM 5% 2W 2512
Copy   RES 0.51 OHM 5% 2W 2512
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

510 mOhms ±5% 2W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film

Copy   510 mOhms ±5% 2W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film
Documents & Media
Datasheets CRM2512 Series
Environmental Information CRM2512 Material Declaration
Mfg CAD Models CRM2512.stp
HTML Datasheet CRM2512 Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series CRM2512
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 510 mOhms
Tolerance ±5%
Power (Watts) 2W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max) 0.032" (0.80mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names CRM2512-JX-R510ELFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRM2512-JX-R510ELFTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 64.000 - Immediate
  • Unit Price: € 0,09152

18:01:45 1/23/2019