Add To Favorites
RST 250 AMMO 250mA 250V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 € 0,34
5 0,33200 € 1,66
10 0,32100 € 3,21
50 0,27040 € 13,52
100 0,22440 € 22,44
250 0,20408 € 51,02
500 0,17348 € 86,74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 507-1718-1-ND
Copy   507-1718-1-ND
Quantity Available 20.381
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RST 250 AMMO

Copy   RST 250 AMMO
Description FUSE BOARD MNT 250MA 250VAC RAD
Copy   FUSE BOARD MNT 250MA 250VAC RAD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

250mA 250V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box

Copy   250mA 250V AC  DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Documents & Media
Datasheets RST Type
Environmental Information RoHS Compliance
Featured Product Power Solutions and Protection
Product Attributes Select All
Categories
Manufacturer Bel Fuse Inc.
Series RST
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 250mA
Voltage Rating - AC 250V
Response Time Slow Blow
Package / Case Radial, Box
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 100A
Melting I²t 0,41
Approvals CCC, CE, cURus, SEMKO, VDE
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.329" L x 0.157" W x 0.303" H (8.35mm x 4.00mm x 7.70mm)
DC Cold Resistance 0,55 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • RST 200-BULK - Bel Fuse Inc. | 507-1169-ND DigiKey Electronics
  • RST 200-BULK
  • Bel Fuse Inc.
  • FUSE BOARD MNT 200MA 250VAC RAD
  • Unit Price € 0,31000
  • 507-1169-ND
Additional Resources
Standard Package ? 1
Other Names 507-1718-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 507-1718-3-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: € 0,13915
  • Box : 507-1170-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.814 - Immediate
  • Unit Price: € 0,31000

19:58:13 3/19/2019