Add To Favorites
0685T2500-01
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 € 0,27
5 0,25800 € 1,29
10 0,24700 € 2,47
50 0,22080 € 11,04
100 0,20550 € 20,55
250 0,18264 € 45,66
500 0,15222 € 76,11
1.000 0,14460 € 144,60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 507-1895-1-ND
Copy   507-1895-1-ND
Quantity Available 42.211
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0685T2500-01

Copy   0685T2500-01
Description FUSE 2.5A 63VAC/DC SLOW 1206
Copy   FUSE 2.5A 63VAC/DC SLOW 1206
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer Bel Fuse Inc.
Series C1T
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 2,5A
Voltage Rating - AC 63V
Voltage Rating - DC 63V
Response Time Slow
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 1,07
Approvals CE, cURus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.58mm)
DC Cold Resistance 0,072 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0685T2000-01 - Bel Fuse Inc. | 507-1894-1-ND DigiKey Electronics
  • 0685T2000-01
  • Bel Fuse Inc.
  • FUSE 2.0A 63VAC/DC SLOW 1206
  • Unit Price € 0,27000
  • 507-1894-1-ND
  • C1F 2 - Bel Fuse Inc. | 507-1881-1-ND DigiKey Electronics
  • C1F 2
  • Bel Fuse Inc.
  • FUSE 2.0A 125VAC FAST 1206
  • Unit Price € 0,25000
  • 507-1881-1-ND
  • C1S 1.5 - Bel Fuse Inc. | 507-1188-1-ND DigiKey Electronics
  • C1S 1.5
  • Bel Fuse Inc.
  • FUSE BRD MNT 1.5A 63VAC/VDC 1206
  • Unit Price € 0,29000
  • 507-1188-1-ND
Additional Resources
Standard Package ? 1
Other Names 507-1895-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1895-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: € 0,10378
  • Digi-Reel® ? : 507-1895-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 42.211 - Immediate
  • Unit Price: Digi-Reel®

05:14:26 2/16/2019