Add To Favorites
VGAS181242U900DP 56V 500A Varistor 1 Circuit Surface Mount 1812 (4532 Metric)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,15000 € 1,15
10 1,01600 € 10,16
25 0,91800 € 22,95
100 0,80350 € 80,35
250 0,70508 € 176,27
500 0,62308 € 311,54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-9659-1-ND
Copy   478-9659-1-ND
Quantity Available 927
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VGAS181242U900DP

Copy   VGAS181242U900DP
Description VARISTOR 56V 500A 1812
Copy   VARISTOR 56V 500A 1812
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

56V 500A Varistor 1 Circuit Surface Mount 1812 (4532 Metric)

Copy   56V 500A Varistor 1 Circuit Surface Mount 1812 (4532 Metric)
Documents & Media
Datasheets VGAS Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TransGuard®
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 35V
Maximum DC Volts 42V
Varistor Voltage (Min) 50,4V
Varistor Voltage (Typ) 56V
Varistor Voltage (Max) 61,6V
Current - Surge 500A
Energy 4.0J
Number of Circuits 1
Capacitance @ Frequency 1800pF @ 1kHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-9659-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9659-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: € 0,47759
  • Digi-Reel® ? : 478-9659-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 927 - Immediate
  • Unit Price: Digi-Reel®

01:43:26 3/26/2019