Add To Favorites
VG181285U161DP 100V 400A Varistor 1 Circuit Surface Mount 1812 (4532 Metric)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,08000 € 1,08
10 0,96000 € 9,60
25 0,86760 € 21,69
100 0,75930 € 75,93
250 0,66636 € 166,59
500 0,58884 € 294,42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-9641-1-ND
Copy   478-9641-1-ND
Quantity Available 1.895
Can ship immediately

Factory Stock ?: 2.000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VG181285U161DP

Copy   VG181285U161DP
Description VARISTOR 100V 400A 1812
Copy   VARISTOR 100V 400A 1812
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

100V 400A Varistor 1 Circuit Surface Mount 1812 (4532 Metric)

Copy   100V 400A Varistor 1 Circuit Surface Mount 1812 (4532 Metric)
Documents & Media
Datasheets VG Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TransGuard®
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 60V
Maximum DC Volts 85V
Varistor Voltage (Min) 90V
Varistor Voltage (Typ) 100V
Varistor Voltage (Max) 110V
Current - Surge 400A
Energy 4.5J
Number of Circuits 1
Capacitance @ Frequency 500pF @ 1kHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-9641-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9641-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: € 0,45135
  • Digi-Reel® ? : 478-9641-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.895 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: Digi-Reel®

13:49:23 3/22/2019