Add To Favorites
VG181265U131DP 82V 400A Varistor 1 Circuit Surface Mount 1812 (4532 Metric)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,08000 € 1,08
10 0,95200 € 9,52
25 0,86000 € 21,50
100 0,75260 € 75,26
250 0,66048 € 165,12
500 0,58366 € 291,83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-9640-1-ND
Copy   478-9640-1-ND
Quantity Available 1.835
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VG181265U131DP

Copy   VG181265U131DP
Description VARISTOR 82V 400A 1812
Copy   VARISTOR 82V 400A 1812
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

82V 400A Varistor 1 Circuit Surface Mount 1812 (4532 Metric)

Copy   82V 400A Varistor 1 Circuit Surface Mount 1812 (4532 Metric)
Documents & Media
Datasheets VG Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TransGuard®
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 50V
Maximum DC Volts 65V
Varistor Voltage (Min) 73,8V
Varistor Voltage (Typ) 82V
Varistor Voltage (Max) 90,2V
Current - Surge 400A
Energy 4.5J
Number of Circuits 1
Capacitance @ Frequency 600pF @ 1kHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-9640-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9640-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: € 0,44737
  • Digi-Reel® ? : 478-9640-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.835 - Immediate
  • Unit Price: Digi-Reel®

21:00:04 2/19/2019