Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 € 0,35
10 0,28000 € 2,80
25 0,23560 € 5,89
100 0,19190 € 19,19
250 0,15904 € 39,76
500 0,13162 € 65,81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-5585-1-ND
Copy   478-5585-1-ND
Quantity Available 4.450
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VCUG080150L1DP

Copy   VCUG080150L1DP
Description VARISTOR 31.1V 30A 0805
Copy   VARISTOR 31.1V 30A 0805
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

30A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)

Copy    30A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Documents & Media
Datasheets VC,MG_UG Series UltraGuard
Catalog Page 2106 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 11V
Maximum DC Volts 15V
Varistor Voltage (Min) 31,1V
Current - Surge 30A
Energy 0.10J
Number of Circuits 1
Capacitance @ Frequency 120pF @ 1kHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0805 (2012 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-5585-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5585-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: € 0,09584
  • Digi-Reel® ? : 478-5585-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.450 - Immediate
  • Unit Price: Digi-Reel®

15:30:07 4/25/2019