Add To Favorites
VCAS120642K900DP 56V 200A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 € 0,53
10 0,46800 € 4,68
25 0,41440 € 10,36
100 0,36110 € 36,11
250 0,31424 € 78,56
500 0,26744 € 133,72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-8694-1-ND
Copy   478-8694-1-ND
Quantity Available 1.866
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VCAS120642K900DP

Copy   VCAS120642K900DP
Description VARISTOR 56V 200A 1206
Copy   VARISTOR 56V 200A 1206
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

56V 200A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)

Copy   56V 200A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Documents & Media
Datasheets TransGuard Automotive Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TransGuard®
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 32V
Maximum DC Volts 42V
Varistor Voltage (Min) 50,4V
Varistor Voltage (Typ) 56V
Varistor Voltage (Max) 61,6V
Current - Surge 200A
Energy 0.60J
Number of Circuits 1
Capacitance @ Frequency 260pF @ 1kHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 1206 (3216 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-8694-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8694-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: € 0,22071
  • Digi-Reel® ? : 478-8694-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.866 - Immediate
  • Unit Price: Digi-Reel®

01:24:45 4/19/2019