Add To Favorites
VCAS040209X200WP 12.7V 20A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 € 0,42
10 0,32900 € 3,29
25 0,27760 € 6,94
100 0,22620 € 22,62
250 0,18744 € 46,86
500 0,15510 € 77,55
1.000 0,11633 € 116,33
2.500 0,10664 € 266,59
5.000 0,10017 € 500,87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-8675-1-ND
Copy   478-8675-1-ND
Quantity Available 3.637
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VCAS040209X200WP

Copy   VCAS040209X200WP
Description VARISTOR 12.7V 20A 0402
Copy   VARISTOR 12.7V 20A 0402
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

12.7V 20A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)

Copy   12.7V 20A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Documents & Media
Datasheets TransGuard Automotive Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TransGuard®
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 6,4V
Maximum DC Volts 9V
Varistor Voltage (Min) 10,8V
Varistor Voltage (Typ) 12,7V
Varistor Voltage (Max) 14,61V
Current - Surge 20A
Energy 0.05J
Number of Circuits 1
Capacitance @ Frequency 175pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0402 (1005 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-8675-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8675-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: € 0,09098
  • Digi-Reel® ? : 478-8675-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.637 - Immediate
  • Unit Price: Digi-Reel®

04:03:44 1/21/2019