Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,57000 € 1,57
10 1,42600 € 14,26
25 1,27320 € 31,83
100 1,14580 € 114,58
250 1,01844 € 254,61
500 0,89112 € 445,56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-2535-1-ND
Copy   478-2535-1-ND
Quantity Available 3.587
Can ship immediately

Factory Stock ?: 20.000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VC15PA0160KBA

Copy   VC15PA0160KBA
Description VARISTOR 24.5V 1.2KA 2220
Copy   VARISTOR 24.5V 1.2KA 2220
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

24.5V 1.2kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)

Copy   24.5V 1.2kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 14V
Maximum DC Volts 16V
Varistor Voltage (Min) 22,05V
Varistor Voltage (Typ) 24,5V
Varistor Voltage (Max) 26,95V
Current - Surge 1,2kA
Energy 5.8J
Number of Circuits 1
Capacitance @ Frequency 16000pF @ 1kHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 2220 (5750 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX3221EAE+T - Maxim Integrated | MAX3221EAE+TCT-ND DigiKey Electronics
  • MAX3221EAE+T
  • Maxim Integrated
  • IC TXRX RS-232 W/SHTDWN 16SSOP
  • Unit Price € 5,53000
  • MAX3221EAE+TCT-ND
  • M55-7104042R - Harwin Inc. | 952-3895-1-ND DigiKey Electronics
  • M55-7104042R
  • Harwin Inc.
  • CONN HEADER SMD R/A 40POS 1.27MM
  • Unit Price € 1,66000
  • 952-3895-1-ND
Additional Resources
Standard Package ? 1
Other Names 478-2535-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2535-2-ND
  • Minimum Quantity: 1.250
  • Quantity Available: 2.500 - Immediate
    20.000 - Factory Stock ?
  • Unit Price: € 0,71686
  • Digi-Reel® ? : 478-2535-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.587 - Immediate
    20.000 - Factory Stock ?
  • Unit Price: Digi-Reel®

13:17:12 3/22/2019