Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 € 0,38
10 0,29600 € 2,96
25 0,24960 € 6,24
100 0,20310 € 20,31
250 0,16832 € 42,08
500 0,13930 € 69,65
1.000 0,10448 € 104,48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-8000-1-ND
Copy   478-8000-1-ND
Quantity Available 68.634
Can ship immediately

Factory Stock ?: 12.000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VC060314A300RP

Copy   VC060314A300RP
Description VARISTOR 18.5V 30A 0603
Copy   VARISTOR 18.5V 30A 0603
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

18.5V 30A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)

Copy   18.5V 30A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TransGuard®
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 10V
Maximum DC Volts 14V
Varistor Voltage (Min) 16,28V
Varistor Voltage (Typ) 18,5V
Varistor Voltage (Max) 20,72V
Current - Surge 30A
Energy 0.10J
Number of Circuits 1
Capacitance @ Frequency 350pF @ 1kHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • VC060305A150DP - AVX Corporation | 478-3652-1-ND DigiKey Electronics
  • VC060305A150DP
  • AVX Corporation
  • VARISTOR 8.5V 30A 0603
  • Unit Price € 0,34000
  • 478-3652-1-ND
Additional Resources
Standard Package ? 1
Other Names 478-8000-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8000-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 68.000 - Immediate
    12.000 - Factory Stock ?
  • Unit Price: € 0,09299
  • Digi-Reel® ? : 478-8000-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 68.634 - Immediate
    12.000 - Factory Stock ?
  • Unit Price: Digi-Reel®

23:32:05 2/20/2019