Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,52000 € 1,52
10 1,19900 € 11,99
100 0,89940 € 89,94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-3852-1-ND
Copy   478-3852-1-ND
Quantity Available 5.135
Can ship immediately

Factory Stock ?: 19.000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

THJD476K016RJN

Copy   THJD476K016RJN
Description CAP TANT 47UF 10% 16V 2917
Copy   CAP TANT 47UF 10% 16V 2917
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

47µF Molded Tantalum Capacitors 16V 2917 (7343 Metric) 900 mOhm

Copy   47µF Molded Tantalum Capacitors 16V 2917 (7343 Metric) 900 mOhm
Documents & Media
Datasheets THJ Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1764 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series THJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±10%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 900 mOhm
Operating Temperature -55°C ~ 175°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-3852-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3852-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 5.000 - Immediate
    19.000 - Factory Stock ?
  • Unit Price: € 0,59092
  • Digi-Reel® ? : 478-3852-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.135 - Immediate
    19.000 - Factory Stock ?
  • Unit Price: Digi-Reel®

22:34:34 1/16/2019