Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 € 0,64
10 0,47100 € 4,71
100 0,32350 € 32,35
500 0,25610 € 128,05
1.000 0,21565 € 215,65
2.500 0,20218 € 505,44
5.000 0,18870 € 943,48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-1888-ND
Copy   478-1888-ND
Quantity Available 1.054
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TAP335K020SCS

Copy   TAP335K020SCS
Description CAP TANT 3.3UF 10% 20V RADIAL
Copy   CAP TANT 3.3UF 10% 20V RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

3.3µF Conformal Coated Tantalum Capacitors 20V Radial 5.5 Ohm

Copy   3.3µF Conformal Coated Tantalum Capacitors 20V Radial 5.5 Ohm
Documents & Media
Datasheets TAP Series
HTML Datasheet TAP Series
Catalog Page 1752 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TAP
Packaging ? Bulk ?
Part Status Active
Capacitance 3,3µF
Tolerance ±10%
Voltage - Rated 20V
Type Conformal Coated
ESR (Equivalent Series Resistance) 5.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 1000 Hrs @ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.177" Dia (4.50mm)
Height - Seated (Max) 0.295" (7.50mm)
Lead Spacing 0.098" (2.50mm)
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-1889-ND TAP335K025SCS AVX Corporation Bulk ? 636 - Immediate
€ 0,68000 1
478-1890-ND TAP335K035SCS AVX Corporation Bulk ? 4.989 - Immediate
€ 0,69000 1
478-1891-ND TAP335K050SCS AVX Corporation Bulk ? 134 - Immediate
€ 0,96000 1
Additional Resources
Standard Package ? 1.000
Other Names 478-1888

13:16:13 3/22/2019