Add To Favorites
TAP225K035SRW 2.2µF Conformal Coated Tantalum Capacitors 35V Radial 5 Ohm
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 € 0,70
10 0,51100 € 5,11
100 0,35060 € 35,06
500 0,27760 € 138,80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-7372-1-ND
Copy   478-7372-1-ND
Quantity Available 8.504
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TAP225K035SRW

Copy   TAP225K035SRW
Description CAP TANT 2.2UF 10% 35V RADIAL
Copy   CAP TANT 2.2UF 10% 35V RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

2.2µF Conformal Coated Tantalum Capacitors 35V Radial 5 Ohm

Copy   2.2µF Conformal Coated Tantalum Capacitors 35V Radial 5 Ohm
Documents & Media
Datasheets TAP Series
HTML Datasheet TAP Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TAP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2,2µF
Tolerance ±10%
Voltage - Rated 35V
Type Conformal Coated
ESR (Equivalent Series Resistance) 5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 1000 Hrs @ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.177" Dia (4.50mm)
Height - Seated (Max) 0.295" (7.50mm)
Lead Spacing 0.098" (2.50mm)
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-7372-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7372-2-ND
  • Minimum Quantity: 1.250
  • Quantity Available: 7.500 - Immediate
  • Unit Price: € 0,20328

01:09:55 1/19/2019