Add To Favorites
TAJR105M010RNJ 1µF Molded Tantalum Capacitors 10V 0805 (2012 Metric) 25 Ohm
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 € 0,41
10 0,28700 € 2,87
100 0,18890 € 18,89
500 0,13990 € 69,95
1.000 0,11892 € 118,92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-3049-1-ND
Copy   478-3049-1-ND
Quantity Available 19.554
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TAJR105M010RNJ

Copy   TAJR105M010RNJ
Description CAP TANT 1UF 20% 10V 0805
Copy   CAP TANT 1UF 20% 10V 0805
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

1µF Molded Tantalum Capacitors 10V 0805 (2012 Metric) 25 Ohm

Copy   1µF Molded Tantalum Capacitors 10V 0805 (2012 Metric) 25 Ohm
Documents & Media
Datasheets TAJ Series, Low Profile
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
PCN Part Number TAJ Series Suffix 08/Dec/2008
HTML Datasheet TAJ Series, Low Profile
EDA / CAD Models TAJR105M010RNJ by SnapEDA
Catalog Page 1753 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TAJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 25 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code R
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-3049-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3049-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 17.500 - Immediate
  • Unit Price: € 0,09733
  • Digi-Reel® ? : 478-3049-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.554 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TAJR105M010SNJ-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

05:28:05 1/18/2019