Add To Favorites
TAJC476K016SNJ 47µF Molded Tantalum Capacitors 16V 2312 (6032 Metric) 500mOhm @ 100kHz
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 € 0,62
10 0,45800 € 4,58
100 0,31370 € 31,37
500 0,24834 € 124,17
1.000 0,20913 € 209,13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-11464-1-ND
Copy   478-11464-1-ND
Quantity Available 6.836
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TAJC476K016SNJ

Copy   TAJC476K016SNJ
Description CAP TANT 47UF 10% 16V 2312
Copy   CAP TANT 47UF 10% 16V 2312
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

47µF Molded Tantalum Capacitors 16V 2312 (6032 Metric) 500mOhm @ 100kHz

Copy   47µF Molded Tantalum Capacitors 16V 2312 (6032 Metric) 500mOhm @ 100kHz
Documents & Media
Datasheets TAJ Series, Standard
HTML Datasheet TAJ Series, Standard
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TAJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±10%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 500mOhm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Ratings -
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-11464-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-11464-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: € 0,18186
  • Digi-Reel® ? : 478-11464-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.836 - Immediate
  • Unit Price: Digi-Reel®

21:59:00 7/16/2019