Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,50000 € 1,50
10 1,33500 € 13,35
25 1,20560 € 30,14
100 1,05480 € 105,48
250 0,92564 € 231,41
500 0,81800 € 409,00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-2541-1-ND
Copy   478-2541-1-ND
Quantity Available 2.845
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MG064S05A150DP

Copy   MG064S05A150DP
Description VARISTOR 8.5V 30A 0612
Copy   VARISTOR 8.5V 30A 0612
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

8.5V 30A Varistor 4 Circuit Surface Mount, MLCV 0612 (1632 Metric)

Copy   8.5V 30A Varistor 4 Circuit Surface Mount, MLCV 0612 (1632 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 4V
Maximum DC Volts 5,6V
Varistor Voltage (Min) 6,8V
Varistor Voltage (Typ) 8,5V
Varistor Voltage (Max) 10,2V
Current - Surge 30A
Energy 0.10J
Number of Circuits 4
Capacitance @ Frequency 825pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0612 (1632 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MB6S-TP - Micro Commercial Co | MB6S-TPMSCT-ND DigiKey Electronics
  • MB6S-TP
  • Micro Commercial Co
  • BRIDGE RECT 1P 600V 500MA MBS-1
  • Unit Price € 0,35000
  • MB6S-TPMSCT-ND
Additional Resources
Standard Package ? 1
Other Names 478-2541-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2541-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: € 0,62698
  • Digi-Reel® ? : 478-2541-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.845 - Immediate
  • Unit Price: Digi-Reel®

07:09:05 1/16/2019