Add To Favorites
MAV0020RP 120V 3A Varistor 2 Circuit Surface Mount, MLCV 0405 (1014 Metric)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 € 0,49
10 0,34300 € 3,43
25 0,28160 € 7,04
100 0,22520 € 22,52
250 0,16376 € 40,94
500 0,13308 € 66,54
1.000 0,10237 € 102,37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-6697-1-ND
Copy   478-6697-1-ND
Quantity Available 3.805
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAV0020RP

Copy   MAV0020RP
Description VARISTOR 120V 3A 0405
Copy   VARISTOR 120V 3A 0405
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

120V 3A Varistor 2 Circuit Surface Mount, MLCV 0405 (1014 Metric)

Copy   120V 3A Varistor 2 Circuit Surface Mount, MLCV 0405 (1014 Metric)
Documents & Media
Datasheets AC Varistor
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 52V
Maximum DC Volts 70V
Varistor Voltage (Min) 102V
Varistor Voltage (Typ) 120V
Varistor Voltage (Max) 138V
Current - Surge 3A
Energy 0.02J
Number of Circuits 2
Capacitance @ Frequency 8pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0405 (1014 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-6697-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6697-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: € 0,08945
  • Digi-Reel® ? : 478-6697-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.805 - Immediate
  • Unit Price: Digi-Reel®

23:31:20 4/19/2019