Add To Favorites
F980G226MUALZT 22µF Molded Tantalum Capacitors 4V 0402 (1005 Metric) 20 Ohm @ 100kHz
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,85000 € 0,85
10 0,65000 € 6,50
100 0,46470 € 46,47
500 0,35976 € 179,88
1.000 0,30980 € 309,80
2.500 0,28981 € 724,53
5.000 0,27482 € 1.374,11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-10034-1-ND
Copy   478-10034-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

F980G226MUALZT

Copy   F980G226MUALZT
Description CAP TANT 22UF 20% 4V 0402
Copy   CAP TANT 22UF 20% 4V 0402
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

22µF Molded Tantalum Capacitors 4V 0402 (1005 Metric) 20 Ohm @ 100kHz

Copy   22µF Molded Tantalum Capacitors 4V 0402 (1005 Metric) 20 Ohm @ 100kHz
Documents & Media
Datasheets F98 Series
Video File AVX Tantalum Capacitors | Digi-Key Daily
Design Resources SpiTAN Design Tool
Featured Product F98 Series Capacitors
HTML Datasheet F98 Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series F98, Frameless™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 20 Ohm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 1000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Size / Dimension 0.043" L x 0.024" W (1.10mm x 0.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Lead Spacing -
Manufacturer Size Code U
Ratings -
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 478-10034-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-10034-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: € 0,23637
  • Digi-Reel® ? : 478-10034-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

09:48:29 1/18/2019