Add To Favorites
F971V475KCC 4.7µF Molded Tantalum Capacitors 35V 2312 (6032 Metric) 1.8Ohm
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,36000 € 1,36
10 1,07200 € 10,72
100 0,80370 € 80,37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-8627-1-ND
Copy   478-8627-1-ND
Quantity Available 1.156
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

F971V475KCC

Copy   F971V475KCC
Description CAP TANT 4.7UF 10% 35V 2312
Copy   CAP TANT 4.7UF 10% 35V 2312
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

4.7µF Molded Tantalum Capacitors 35V 2312 (6032 Metric) 1.8Ohm

Copy   4.7µF Molded Tantalum Capacitors 35V 2312 (6032 Metric) 1.8Ohm
Documents & Media
Datasheets F97 Series
Design Resources SpiTAN Design Tool
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series F97
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4,7µF
Tolerance ±10%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 1.8Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Ratings AEC-Q200
Features Automotive, High Reliability
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 478-8627-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8627-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: € 0,52806
  • Digi-Reel® ? : 478-8627-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.156 - Immediate
  • Unit Price: Digi-Reel®

08:29:58 6/20/2019