Add To Favorites
F950J157MBAAQ2 150µF Conformal Coated Tantalum Capacitors 6.3V 1411 (3528 Metric) 400 mOhm
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,78000 € 1,78
10 1,44200 € 14,42
100 1,10140 € 110,14
500 0,83916 € 419,58
1.000 0,76049 € 760,49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-8399-1-ND
Copy   478-8399-1-ND
Quantity Available 9.650
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

F950J157MBAAQ2

Copy   F950J157MBAAQ2
Description CAP TANT 150UF 20% 6.3V 1411
Copy   CAP TANT 150UF 20% 6.3V 1411
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

150µF Conformal Coated Tantalum Capacitors 6.3V 1411 (3528 Metric) 400 mOhm

Copy   150µF Conformal Coated Tantalum Capacitors 6.3V 1411 (3528 Metric) 400 mOhm
Documents & Media
Datasheets F95 Standard Series
Design Resources SpiTAN Design Tool
Featured Product F95 Series Solid Tantalum Electrolytic Capacitors
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
HTML Datasheet F95 Standard Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series F95, Frameless™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 6,3V
Type Conformal Coated
ESR (Equivalent Series Resistance) 400 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 478-8399-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8399-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: € 0,66130
  • Digi-Reel® ? : 478-8399-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.650 - Immediate
  • Unit Price: Digi-Reel®

13:18:27 3/22/2019