Add To Favorites
F931E336MNC 33µF Molded Tantalum Capacitors 25V 2917 (7343 Metric) 700mOhm @ 100kHz
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,27000 € 1,27
10 1,00200 € 10,02
100 0,75160 € 75,16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-8320-1-ND
Copy   478-8320-1-ND
Quantity Available 1.165
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

F931E336MNC

Copy   F931E336MNC
Description CAP TANT 33UF 20% 25V 2917
Copy   CAP TANT 33UF 20% 25V 2917
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

33µF Molded Tantalum Capacitors 25V 2917 (7343 Metric) 700mOhm @ 100kHz

Copy   33µF Molded Tantalum Capacitors 25V 2917 (7343 Metric) 700mOhm @ 100kHz
Documents & Media
Datasheets F93 Series
Design Resources SpiTAN Design Tool
Featured Product F93/F93-AJ6 Series Capacitors
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
HTML Datasheet F93 Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series F93
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 700mOhm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.118" (3.00mm)
Lead Spacing -
Manufacturer Size Code N
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-8320-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8320-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: € 0,49382
  • Digi-Reel® ? : 478-8320-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.165 - Immediate
  • Unit Price: Digi-Reel®

19:48:05 6/19/2019