Add To Favorites
F381A336MSALZT 33µF Molded Tantalum Polymer Capacitor 10V 0805 (2012 Metric) 200 mOhm @ 100kHz
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 € 0,74
10 0,54100 € 5,41
100 0,37090 € 37,09
500 0,29364 € 146,82
1.000 0,24727 € 247,27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-10033-1-ND
Copy   478-10033-1-ND
Quantity Available 4.791
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

F381A336MSALZT

Copy   F381A336MSALZT
Description CAP TANT POLY 33UF 10V 0805
Copy   CAP TANT POLY 33UF 10V 0805
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

33µF Molded Tantalum Polymer Capacitor 10V 0805 (2012 Metric) 200 mOhm @ 100kHz

Copy   33µF Molded Tantalum Polymer Capacitor 10V 0805 (2012 Metric) 200 mOhm @ 100kHz
Documents & Media
Datasheets F38 Series
Design Resources SpiTAN Design Tool
HTML Datasheet F38 Series
EDA / CAD Models F381A336MSALZT by SnapEDA
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series F38
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 200 mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 1000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.035" (0.90mm)
Lead Spacing -
Manufacturer Size Code S
Ratings -
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • Photo Not Available
  • TCSOPL1A226M8R
  • Rohm Semiconductor
  • CONDUCTIVE POLYMER CAPACITORS (B
  • Unit Price € 1,07000
  • 511-1795-1-ND
Additional Resources
Standard Package ? 1
Other Names 478-10033-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-10033-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: € 0,19486
  • Digi-Reel® ? : 478-10033-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.791 - Immediate
  • Unit Price: Digi-Reel®

05:14:23 2/20/2019