Add To Favorites
BD4859N50100AHF RF Balun 4.8GHz ~ 5.9GHz 50 / 100 Ohm 0404 (1010 Metric)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 € 0,53
10 0,51500 € 5,15
25 0,34480 € 8,62
50 0,30720 € 15,36
100 0,28130 € 28,13
250 0,25236 € 63,09
500 0,24710 € 123,55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1173-1070-1-ND
Copy   1173-1070-1-ND
Quantity Available 73.902
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD4859N50100AHF

Copy   BD4859N50100AHF
Description BALUN 4.8GHZ-5.9GHZ 50/100 0404
Copy   BALUN 4.8GHZ-5.9GHZ 50/100 0404
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RF Balun 4.8GHz ~ 5.9GHz 50 / 100 Ohm 0404 (1010 Metric)

Copy   RF Balun 4.8GHz ~ 5.9GHz 50 / 100 Ohm 0404 (1010 Metric)
Documents & Media
Datasheets BD4859N50100AHF
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer Anaren
Series Xinger®
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 4.8GHz ~ 5.9GHz
Impedance - Unbalanced/Balanced 50 / 100 Ohm
Phase Difference
Insertion Loss (Max) 0.6dB
Return Loss (Min) 15dB
Package / Case 0404 (1010 Metric)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BD2425N50100AHF - Anaren | 1173-1062-1-ND DigiKey Electronics
  • BD2425N50100AHF
  • Anaren
  • BALUN 2.4GHZ-2.5GHZ 50/100 0404
  • Unit Price € 0,53000
  • 1173-1062-1-ND
Additional Resources
Standard Package ? 1
Other Names 1173-1070-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1070-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 72.000 - Immediate
  • Unit Price: € 0,26939
  • Digi-Reel® ? : 1173-1070-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 73.902 - Immediate
  • Unit Price: Digi-Reel®

19:59:18 1/18/2019