Add To Favorites
HMC345ALP3ETR RF Switch IC General Purpose SP4T 50 Ohm 16-QFN (3x3)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 22,69000 € 22,69
10 20,94500 € 209,45
100 17,74480 € 1.774,48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1127-1849-1-ND
Copy   1127-1849-1-ND
Quantity Available 685
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HMC345ALP3ETR

Copy   HMC345ALP3ETR
Description IC RF SWITCH SP4T 16QFN
Copy   IC RF SWITCH SP4T 16QFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RF Switch IC General Purpose SP4T 50 Ohm 16-QFN (3x3)

Copy   RF Switch IC General Purpose SP4T  50 Ohm 16-QFN (3x3)
Documents & Media
Datasheets HMC345ALP3E
HMC_A/B Process FIT Test Report
Featured Product Interactive RF Signal Chain
PCN Design/Specification MSL 23/Apr/2018
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type General Purpose
Topology -
Circuit SP4T
Frequency Range DC ~ 8GHz
Isolation 33dB
Insertion Loss 2.4dB
Test Frequency 8GHz
P1dB 28dBm
IIP3 43dBm
Features -
Impedance 50 Ohm
Voltage - Supply 5V
Operating Temperature -40°C ~ 85°C
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
Base Part Number HMC345
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • HMC321ALP4ETR - Analog Devices Inc. | 1127-3742-1-ND DigiKey Electronics
  • HMC321ALP4ETR
  • Analog Devices Inc.
  • IC RF SWITCH SP8T 8GHZ 24LFCSP
  • Unit Price € 28,13000
  • 1127-3742-1-ND
  • HMC344ALP3E - Analog Devices Inc. | 1127-2880-ND DigiKey Electronics
  • HMC344ALP3E
  • Analog Devices Inc.
  • IC RF SWITCH SP4T 8GHZ 16QFN
  • Unit Price € 25,36000
  • 1127-2880-ND
  • HMC345ALP3E - Analog Devices Inc. | 1127-3088-ND DigiKey Electronics
  • HMC345ALP3E
  • Analog Devices Inc.
  • IC RF SWITCH SP4T 8GHZ 16QFN
  • Unit Price € 22,03000
  • 1127-3088-ND
  • HMC788ALP2ETR - Analog Devices Inc. | 1127-1868-1-ND DigiKey Electronics
  • HMC788ALP2ETR
  • Analog Devices Inc.
  • IC RF AMP LTE 0HZ-10GHZ 6LFCSP
  • Unit Price € 16,94000
  • 1127-1868-1-ND
Additional Resources
Standard Package ? 1
Other Names 1127-1849-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-1849-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: € 15,25096
  • Digi-Reel® ? : 1127-1849-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 685 - Immediate
  • Unit Price: Digi-Reel®
  • * : 1127-3088-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.550 - Immediate
  • Unit Price: € 22,03000

13:36:43 2/19/2019