Add To Favorites
ADN8835ACPZ-R7 Thermoelectric Cooler PMIC 36-LFCSP (6x6)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,09000 € 13,09
10 12,03000 € 120,30
100 10,16010 € 1.016,01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADN8835ACPZ-R7CT-ND
Copy   ADN8835ACPZ-R7CT-ND
Quantity Available 1.643
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADN8835ACPZ-R7

Copy   ADN8835ACPZ-R7
Description IC THERMO COOLER DRIVER 36LFCSP
Copy   IC THERMO COOLER DRIVER 36LFCSP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Thermoelectric Cooler PMIC 36-LFCSP (6x6)

Copy   Thermoelectric Cooler PMIC 36-LFCSP (6x6)
Documents & Media
Datasheets ADN8835
Video File Introducing Power by Linear
Featured Product Analog Devices IoT and the Intelligence of Things
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Thermoelectric Cooler
Current - Supply 3.3mA
Voltage - Supply 2.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 36-WFQFN Exposed Pad, CSP
Supplier Device Package 36-LFCSP (6x6)
Base Part Number ADN8835
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • AD5691RACPZ-1RL7 - Analog Devices Inc. | AD5691RACPZ-1RL7CT-ND DigiKey Electronics
  • AD5691RACPZ-1RL7
  • Analog Devices Inc.
  • IC DAC 12BIT I2C 8LFCSP
  • Unit Price € 4,20000
  • AD5691RACPZ-1RL7CT-ND
  • EN2342QI - Intel | 544-2948-1-ND DigiKey Electronics
  • EN2342QI
  • Intel
  • IC REG BUCK ADJ 4A SYNC 68QFN
  • Unit Price € 9,13000
  • 544-2948-1-ND
  • TPS7A8300RGRR - Texas Instruments | 296-40981-1-ND DigiKey Electronics
  • TPS7A8300RGRR
  • Texas Instruments
  • IC REG LINEAR POS ADJ 2A 20VQFN
  • Unit Price € 5,14000
  • 296-40981-1-ND
  • NCP451AFCT2G - ON Semiconductor | NCP451AFCT2GOSCT-ND DigiKey Electronics
  • NCP451AFCT2G
  • ON Semiconductor
  • IC LOAD SWITCH CTLR 3A 6WLCSP
  • Unit Price € 0,67000
  • NCP451AFCT2GOSCT-ND
  • TPS25940ARVCR - Texas Instruments | 296-46233-1-ND DigiKey Electronics
  • TPS25940ARVCR
  • Texas Instruments
  • IC PWR MGMT EFUSE 2.7-18V 20WQFN
  • Unit Price € 1,76000
  • 296-46233-1-ND
Additional Resources
Standard Package ? 1
Other Names ADN8835ACPZ-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADN8835ACPZ-R7TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 1.500 - Immediate
  • Unit Price: € 8,77484
  • Digi-Reel® ? : ADN8835ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.643 - Immediate
  • Unit Price: Digi-Reel®

22:55:35 3/19/2019