Add To Favorites
ADM2491EBRWZ-REEL7 RS422, RS485 Digital Isolator 5000Vrms 3 Channel 16Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,55000 € 10,55
10 9,52700 € 95,27
25 9,08440 € 227,11
100 7,88790 € 788,79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADM2491EBRWZ-REEL7CT-ND
Copy   ADM2491EBRWZ-REEL7CT-ND
Quantity Available 1.165
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADM2491EBRWZ-REEL7

Copy   ADM2491EBRWZ-REEL7
Description DGTL ISO 5KV RS422/RS485 16SOIC
Copy   DGTL ISO 5KV RS422/RS485 16SOIC
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

RS422, RS485 Digital Isolator 5000Vrms 3 Channel 16Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)

Copy   RS422, RS485 Digital Isolator 5000Vrms 3 Channel 16Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series iCoupler®
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Magnetic Coupling
Type RS422, RS485
Isolated Power No
Number of Channels 3
Inputs - Side 1/Side 2 2/1
Channel Type Unidirectional
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) 25kV/µs
Data Rate 16Mbps
Propagation Delay tpLH / tpHL (Max) 60ns, 60ns
Pulse Width Distortion (Max) -
Rise / Fall Time (Typ) 20ns, 20ns (Max)
Voltage - Supply 3.3V, 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number ADM2491
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADM2491EBRWZ - Analog Devices Inc. | ADM2491EBRWZ-ND DigiKey Electronics
  • ADM2491EBRWZ
  • Analog Devices Inc.
  • DGTL ISO 5KV RS422/RS485 16SOIC
  • Unit Price € 10,24000
  • ADM2491EBRWZ-ND
  • MAX811TEUS+T - Maxim Integrated | MAX811TEUS+TCT-ND DigiKey Electronics
  • MAX811TEUS+T
  • Maxim Integrated
  • IC MPU V-MONITOR 3.08V SOT143-4
  • Unit Price € 2,64000
  • MAX811TEUS+TCT-ND
  • IRL2505PBF - Infineon Technologies | IRL2505PBF-ND DigiKey Electronics
  • IRL2505PBF
  • Infineon Technologies
  • MOSFET N-CH 55V 104A TO-220AB
  • Unit Price € 2,09000
  • IRL2505PBF-ND
  • SFH6156-2T - Vishay Semiconductor Opto Division | 751-1346-1-ND DigiKey Electronics
  • SFH6156-2T
  • Vishay Semiconductor Opto Division
  • OPTOISOLATOR 5.3KV TRANS 4-SMD
  • Unit Price € 0,86000
  • 751-1346-1-ND
  • ADM2484EBRWZ-REEL7 - Analog Devices Inc. | ADM2484EBRWZ-REEL7CT-ND DigiKey Electronics
  • ADM2484EBRWZ-REEL7
  • Analog Devices Inc.
  • DGTL ISO 5KV RS422/RS485 16SOIC
  • Unit Price € 6,20000
  • ADM2484EBRWZ-REEL7CT-ND
Additional Resources
Standard Package ? 1
Other Names ADM2491EBRWZ-REEL7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADM2491EBRWZ-REEL7TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 800 - Immediate
  • Unit Price: € 7,31395
  • Tube ? : ADM2491EBRWZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.919 - Immediate
  • Unit Price: € 10,24000

03:35:49 6/25/2019