Add To Favorites
ADE7932ARIZ-RL ADC, Energy Measurement it I²C, SPI 20-SOIC-IC
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,16000 € 10,16
10 9,34100 € 93,41
100 7,88940 € 788,94
500 7,01818 € 3.509,09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADE7932ARIZ-RLCT-ND
Copy   ADE7932ARIZ-RLCT-ND
Quantity Available 6.504
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADE7932ARIZ-RL

Copy   ADE7932ARIZ-RL
Description IC ADC 24BIT 2CH 20SOIC
Copy   IC ADC 24BIT 2CH 20SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

ADC, Energy Measurement it I²C, SPI 20-SOIC-IC

Copy   ADC, Energy Measurement it  I²C, SPI 20-SOIC-IC
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type ADC, Energy Measurement
Number of Channels 3
Resolution (Bits) -
Sampling Rate (Per Second) -
Data Interface I²C, SPI
Voltage Supply Source Single Supply
Voltage - Supply 3.3V ~ 10V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC-IC
Base Part Number ADE7932
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • EVAL-ADE7978EBZ - Analog Devices Inc. | EVAL-ADE7978EBZ-ND DigiKey Electronics
  • EVAL-ADE7978EBZ
  • Analog Devices Inc.
  • EVAL BOARD ENERGY METER ADE7978
  • Unit Price € 364,14000
  • EVAL-ADE7978EBZ-ND
Additional Resources
Standard Package ? 1
Other Names ADE7932ARIZ-RLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADE7932ARIZ-RLTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: € 6,24986
  • Digi-Reel® ? : ADE7932ARIZ-RLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.504 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ADE7932ARIZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 267 - Immediate
    1.612 - Factory Stock ?
  • Unit Price: € 9,87000

17:51:11 2/15/2019