Add To Favorites
ADE7913ARIZ-RL ADC, Energy Measurement 24 bit SPI 20-SOIC
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,71000 € 10,71
10 9,84100 € 98,41
100 8,31150 € 831,15
500 7,39368 € 3.696,84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADE7913ARIZ-RLCT-ND
Copy   ADE7913ARIZ-RLCT-ND
Quantity Available 3.095
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADE7913ARIZ-RL

Copy   ADE7913ARIZ-RL
Description IC ADC 24BIT 3CH 20SOIC
Copy   IC ADC 24BIT 3CH 20SOIC
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

ADC, Energy Measurement 24 bit SPI 20-SOIC

Copy   ADC, Energy Measurement 24 bit  SPI 20-SOIC
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series iCoupler®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type ADC, Energy Measurement
Number of Channels 3
Resolution (Bits) 24 b
Sampling Rate (Per Second) -
Data Interface SPI
Voltage Supply Source Single Supply
Voltage - Supply 3.3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
Base Part Number ADE7913
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • EVAL-ADE7913EBZ - Analog Devices Inc. | EVAL-ADE7913EBZ-ND DigiKey Electronics
  • EVAL-ADE7913EBZ
  • Analog Devices Inc.
  • EVAL BOARD 24BIT ADC ADE7913
  • Unit Price € 364,14000
  • EVAL-ADE7913EBZ-ND
You May Also Be Interested In
  • ADE7912ARIZ - Analog Devices Inc. | ADE7912ARIZ-ND DigiKey Electronics
  • ADE7912ARIZ
  • Analog Devices Inc.
  • IC ADC 24BIT 2CH 192KHZ 20SOIC
  • Unit Price € 9,87000
  • ADE7912ARIZ-ND
  • ADE7913ARIZ - Analog Devices Inc. | ADE7913ARIZ-ND DigiKey Electronics
  • ADE7913ARIZ
  • Analog Devices Inc.
  • IC ADC 24BIT 3CH 20SOIC
  • Unit Price € 10,40000
  • ADE7913ARIZ-ND
  • ADUM5242ARZ-RL7 - Analog Devices Inc. | ADUM5242ARZ-RL7CT-ND DigiKey Electronics
  • ADUM5242ARZ-RL7
  • Analog Devices Inc.
  • DGTL ISO 2.5KV GEN PURP 8SOIC
  • Unit Price € 6,55000
  • ADUM5242ARZ-RL7CT-ND
Additional Resources
Standard Package ? 1
Other Names ADE7913ARIZ-RLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADE7913ARIZ-RLTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: € 6,58426
  • Digi-Reel® ? : ADE7913ARIZ-RLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.095 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ADE7913ARIZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 208 - Immediate
    5.270 - Factory Stock ?
  • Unit Price: € 10,40000

12:24:37 2/18/2019