Add To Favorites
ADA4932-2YCPZ-R2 Differential Amplifier 2 Circuit Differential 24-LFCSP-WQ (4x4)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,50000 € 12,50
10 11,48600 € 114,86
100 9,70020 € 970,02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADA4932-2YCPZ-R2CT-ND
Copy   ADA4932-2YCPZ-R2CT-ND
Quantity Available 2.435
Can ship immediately

Factory Stock ?: 2.500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADA4932-2YCPZ-R2

Copy   ADA4932-2YCPZ-R2
Description IC OPAMP DIFF 560MHZ 24LFCSP
Copy   IC OPAMP DIFF 560MHZ 24LFCSP
Detailed Description

Differential Amplifier 2 Circuit Differential 24-LFCSP-WQ (4x4)

Copy   Differential Amplifier 2 Circuit Differential 24-LFCSP-WQ (4x4)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Differential
Number of Circuits 2
Output Type Differential
Slew Rate 2800V/µs
-3db Bandwidth 560MHz
Current - Input Bias 2,5µA
Voltage - Input Offset 500µV
Current - Supply 9.6mA
Current - Output / Channel 80mA
Voltage - Supply, Single/Dual (±) 3V ~ 11V, ±1.5V ~ 5.5V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad, CSP
Supplier Device Package 24-LFCSP-WQ (4x4)
Base Part Number ADA4932
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names ADA4932-2YCPZ-R2CT
ADA49322YCPZR2
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADA4932-2YCPZ-R7TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: € 6,21567
  • Cut Tape (CT) ? : ADA4932-2YCPZ-R7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.862 - Immediate
  • Unit Price: € 10,11000
  • Digi-Reel® ? : ADA4932-2YCPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.862 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADA4932-2YCPZ-R2TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.250 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: € 8,95548
  • Digi-Reel® ? : ADA4932-2YCPZ-R2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.435 - Immediate
    2.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADA4932-2YCPZ-RL-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: € 5,79506

02:41:21 3/21/2019