Add To Favorites
AD8224BCPZ-R7 Instrumentation Amplifier 2 Circuit Rail-to-Rail 16-LFCSP-VQ (4x4)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,69000 € 12,69
10 11,66800 € 116,68
100 9,85450 € 985,45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD8224BCPZ-R7CT-ND
Copy   AD8224BCPZ-R7CT-ND
Quantity Available 1.028
Can ship immediately

Factory Stock ?: 1.500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD8224BCPZ-R7

Copy   AD8224BCPZ-R7
Description IC OPAMP INSTR 1.5MHZ 16LFCSP
Copy   IC OPAMP INSTR 1.5MHZ 16LFCSP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Instrumentation Amplifier 2 Circuit Rail-to-Rail 16-LFCSP-VQ (4x4)

Copy   Instrumentation Amplifier 2 Circuit Rail-to-Rail 16-LFCSP-VQ (4x4)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Instrumentation
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 2V/µs
-3db Bandwidth 1,5MHz
Current - Input Bias 10pA
Voltage - Input Offset 175µV
Current - Supply 750µA
Current - Output / Channel 15mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 36 V, ±2.25 V ~ 18 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-VQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-VQ (4x4)
Base Part Number AD8224
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • AD8224-EVALZ - Analog Devices Inc. | AD8224-EVALZ-ND DigiKey Electronics
  • AD8224-EVALZ
  • Analog Devices Inc.
  • BOARD EVALUATION AD8224
  • Unit Price € 65,75000
  • AD8224-EVALZ-ND
You May Also Be Interested In
  • 6TPU47MSI - Panasonic Electronic Components | P16212CT-ND DigiKey Electronics
  • 6TPU47MSI
  • Panasonic Electronic Components
  • CAP TANT POLY 47UF 6.3V 0805
  • Unit Price € 1,19000
  • P16212CT-ND
  • LT1397HDE#PBF - Linear Technology/Analog Devices | LT1397HDE#PBF-ND DigiKey Electronics
  • LT1397HDE#PBF
  • Linear Technology/Analog Devices
  • IC OPAMP CFA 400MHZ 14DFN
  • Unit Price € 4,42000
  • LT1397HDE#PBF-ND
  • LTC6253CDC#TRMPBF - Linear Technology/Analog Devices | LTC6253CDC#TRMPBFCT-ND DigiKey Electronics
  • LTC6253CDC#TRMPBF
  • Linear Technology/Analog Devices
  • IC OPAMP GP 720MHZ RRO 8DFN
  • Unit Price € 4,86000
  • LTC6253CDC#TRMPBFCT-ND
  • LTC6255IDC#TRMPBF - Linear Technology/Analog Devices | LTC6255IDC#TRMPBFCT-ND DigiKey Electronics
  • LTC6255IDC#TRMPBF
  • Linear Technology/Analog Devices
  • IC OPAMP GP 6.5MHZ RRO 6DFN
  • Unit Price € 3,11000
  • LTC6255IDC#TRMPBFCT-ND
  • Photo Not Available
  • 2-2328724-5
  • TE Connectivity AMP Connectors
  • 0.3MM PITCH FRONT FLIP FPC, 25PO
  • Unit Price € 0,27000
  • A141394CT-ND
Additional Resources
Standard Package ? 1
Other Names AD8224BCPZ-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD8224BCPZ-R7TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Factory Stock ?
  • Unit Price: € 7,80655
  • Digi-Reel® ? : AD8224BCPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.028 - Immediate
    1.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD8224BCPZ-RL-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: € 7,27829
  • Tray ? : AD8224BCPZ-WP-ND
  • Minimum Quantity: 64  Non-Stock ?
  • Quantity Available: 64 - Factory Stock ?
  • Unit Price: € 11,34000

13:13:18 2/18/2019