Add To Favorites
12-04BFFA-SL8001 4 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,38000 € 7,38
10 7,07200 € 70,72
25 6,45640 € 161,41
50 6,14920 € 307,46
100 5,84180 € 584,18
250 5,22684 € 1.306,71
500 4,91940 € 2.459,70
1.000 4,30448 € 4.304,48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number APC1733-ND
Copy   APC1733-ND
Quantity Available 707
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

12-04BFFA-SL8001

Copy   12-04BFFA-SL8001
Description CONN RCPT FMALE 4POS SOLDER CUP
Copy   CONN RCPT FMALE 4POS SOLDER CUP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold

Copy   4 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold
Documents & Media
Datasheets 12-04BFFA-SL8001 Drawing
M Series Catalog
Featured Product M Series Sensor Connectors
HTML Datasheet M Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol LTW
Series M
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert M12-4
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation A
Shell Material Zinc Alloy
Shell Finish Nickel
Contact Finish - Mating Gold
Color Black, Silver
Ingress Protection IP68 - Dust Tight, Waterproof
Material Flammability Rating -
Features Backshell, Coupling Nut
Shielding Unshielded
Current Rating (Amps) 4A
Voltage Rating -
Operating Temperature -40°C ~ 105°C
Backshell Material, Plating Polyamide (PA), Nylon
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Polyamide (PA), Nylon, Glass Filled
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 12-04BMMA-SL8001 - Amphenol LTW | APC1729-ND DigiKey Electronics
  • 12-04BMMA-SL8001
  • Amphenol LTW
  • CONN PLUG MALE 4POS SOLDER CUP
  • Unit Price € 6,45000
  • APC1729-ND
You May Also Be Interested In
  • 12-04BMMA-SL8001 - Amphenol LTW | APC1729-ND DigiKey Electronics
  • 12-04BMMA-SL8001
  • Amphenol LTW
  • CONN PLUG MALE 4POS SOLDER CUP
  • Unit Price € 6,45000
  • APC1729-ND
  • 850-004-203RLU1 - NorComp Inc. | NOR1363-ND DigiKey Electronics
  • 850-004-203RLU1
  • NorComp Inc.
  • CONN PLUG FMALE 4POS SOLDER CUP
  • Unit Price € 6,46000
  • NOR1363-ND
  • 12D-04BFFA-SL8001 - Amphenol LTW | 1754-1048-ND DigiKey Electronics
  • 12D-04BFFA-SL8001
  • Amphenol LTW
  • CONN RCPT FMALE 4POS SOLDER CUP
  • Unit Price € 7,38000
  • 1754-1048-ND
  • Photo Not Available
  • T4111011041-000
  • TE Connectivity AMP Connectors
  • CONN RCPT MALE 4POS GOLD SCREW
  • Unit Price € 7,36000
  • A134487-ND
Additional Resources
Standard Package ? 10
Other Names APC1733
LTW12-04BFFA-SL8001

11:15:19 5/25/2019