Add To Favorites
SFW14R-1STE1LF 14 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 € 0,53
10 0,50100 € 5,01
25 0,45080 € 11,27
50 0,40080 € 20,04
100 0,38420 € 38,42
250 0,35080 € 87,70
500 0,33410 € 167,05
1.000 0,27563 € 275,63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 609-1902-1-ND
Copy   609-1902-1-ND
Quantity Available 26.576
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFW14R-1STE1LF

Copy   SFW14R-1STE1LF
Description CONN FFC BOTTOM 14POS 1.00MM R/A
Copy   CONN FFC BOTTOM 14POS 1.00MM R/A
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

14 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle

Copy   14 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series SFW-R
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 14
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm, 0.33mm
Height Above Board 0.106" (2.70mm)
Locking Feature Slide Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Tin
Dielectric Material Polyphenylene Sulfide (PPS), Glass Filled
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled
Features Zero Insertion Force (ZIF)
Voltage Rating 100V
Operating Temperature -55°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 1A
Contact Finish Thickness -
Housing Color Brown
Actuator Color Black
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 10051922-1510ELF - Amphenol ICC (FCI) | 609-1238-1-ND DigiKey Electronics
  • 10051922-1510ELF
  • Amphenol ICC (FCI)
  • CONN FPC BOTTOM 15POS 0.50MM R/A
  • Unit Price € 0,70000
  • 609-1238-1-ND
  • SFV28R-2STE1HLF - Amphenol ICC (FCI) | 609-4325-1-ND DigiKey Electronics
  • SFV28R-2STE1HLF
  • Amphenol ICC (FCI)
  • CONN FFC TOP 28POS 0.50MM R/A
  • Unit Price € 0,75000
  • 609-4325-1-ND
  • 0152670295 - Molex | WM10547-ND DigiKey Electronics
  • 0152670295
  • Molex
  • CABLE FFC 14POS 1.00MM 4"
  • Unit Price € 1,82000
  • WM10547-ND
  • 5051101092 - Molex | WM12366CT-ND DigiKey Electronics
  • 5051101092
  • Molex
  • CONN FPC BOTTOM 10POS .5MM R/A
  • Unit Price € 0,61000
  • WM12366CT-ND
  • 0982670701 - Molex | WM20650-ND DigiKey Electronics
  • 0982670701
  • Molex
  • CABLE FFC 4POS 1.00MM 1.18"
  • Unit Price € 1,19000
  • WM20650-ND
Additional Resources
Standard Package ? 1
Other Names 609-1902-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-1902-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 26.000 - Immediate
  • Unit Price: € 0,24298
  • Digi-Reel® ? : 609-1902-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.576 - Immediate
  • Unit Price: Digi-Reel®

08:04:28 5/26/2019