Add To Favorites
AK4388AET DAC, Audio 24 bit 192k I²S 16-TSSOP
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
3.000 0,39200 € 1.176,00
6.000 0,37240 € 2.234,40
15.000 0,35840 € 5.376,00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 974-1011-2-ND
Copy   974-1011-2-ND
Quantity Available 18.000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AK4388AET

Copy   AK4388AET
Description IC DAC/AUDIO 24BIT 192K 16TSSOP
Copy   IC DAC/AUDIO 24BIT 192K 16TSSOP
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

DAC, Audio 24 bit 192k I²S 16-TSSOP

Copy   DAC, Audio 24 bit 192k I²S 16-TSSOP
Documents & Media
Datasheets AK4388A
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer AKM Semiconductor Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type DAC, Audio
Number of Channels 2
Resolution (Bits) 24 b
Sampling Rate (Per Second) 192k
Data Interface I²S
Voltage Supply Source Single Supply
Voltage - Supply 5V
Operating Temperature -20°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number AK4388A
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • AK5720VT - AKM Semiconductor Inc. | 974-1069-1-ND DigiKey Electronics
  • AK5720VT
  • AKM Semiconductor Inc.
  • IC ADC/AUDIO 24BIT 96K 16TSSOP
  • Unit Price € 1,24000
  • 974-1069-1-ND
  • PCM1754DBQR - Texas Instruments | 296-26302-1-ND DigiKey Electronics
  • PCM1754DBQR
  • Texas Instruments
  • IC DAC/AUDIO 24BIT 200K 16SSOP
  • Unit Price € 2,08000
  • 296-26302-1-ND
  • AK4482VT - AKM Semiconductor Inc. | 974-1151-1-ND DigiKey Electronics
  • AK4482VT
  • AKM Semiconductor Inc.
  • IC DAC/AUDIO 24BIT 216K 16TSSOP
  • Unit Price € 1,45000
  • 974-1151-1-ND
  • PCM5100APWR - Texas Instruments | 296-36705-1-ND DigiKey Electronics
  • PCM5100APWR
  • Texas Instruments
  • IC DAC 16/24/32BIT 384K 20TSSOP
  • Unit Price € 2,22000
  • 296-36705-1-ND
  • AP22802AW5-7 - Diodes Incorporated | AP22802AW5-7DICT-ND DigiKey Electronics
  • AP22802AW5-7
  • Diodes Incorporated
  • IC LOAD SW PROGR SOT-25
  • Unit Price € 0,38000
  • AP22802AW5-7DICT-ND
Additional Resources
Standard Package ? 3.000
Other Names 974-1011-2
AK4388AET-E2
AK4388AETP
AK4388AETP-E2
AK4388AETPE2
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 974-1011-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.989 - Immediate
  • Unit Price: € 1,01000
  • Digi-Reel® ? : 974-1011-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.989 - Immediate
  • Unit Price: Digi-Reel®

21:50:03 7/19/2019