Add To Favorites
ASVTX-13-A-26.000MHZ-D15-T 26MHz VCTCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,22000 € 3,22
10 3,05900 € 30,59
50 2,90600 € 145,30
100 2,60000 € 260,00
500 2,44710 € 1.223,55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-11796-1-ND
Copy   535-11796-1-ND
Quantity Available 2.728
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASVTX-13-A-26.000MHZ-D15-T

Copy   ASVTX-13-A-26.000MHZ-D15-T
Description XTAL OSC VCTCXO 26.0000MHZ SNWV
Copy   XTAL OSC VCTCXO 26.0000MHZ SNWV
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

26MHz VCTCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead

Copy   26MHz VCTCXO Clipped Sine Wave Oscillator 3V  4-SMD, No Lead
Documents & Media
Datasheets ASVTX-13,ASTX-13 Datasheet
ASVTX-13 Drawing
Environmental Information RoHS Cert
Mfg CAD Models ASVTX-13.stp
PCN Design/Specification ASVTX-13/ASTX-13 Series 11/Jan/2017
3D Drawings ASVTX-13.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASVTX-13
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type VCTCXO
Frequency 26MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 3V
Frequency Stability ±1.5ppm
Absolute Pull Range (APR) -
Operating Temperature -30°C ~ 85°C
Current - Supply (Max) 1.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-11796-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11796-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: € 1,94656
  • Digi-Reel® ? : 535-11796-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.728 - Immediate
  • Unit Price: Digi-Reel®

04:28:17 1/21/2019