Add To Favorites
ASVTX-12-A-26.000MHZ-H10-T 26MHz VCTCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,10000 € 3,10
10 2,95600 € 29,56
50 2,80880 € 140,44
100 2,51300 € 251,30
500 2,36518 € 1.182,59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-11788-1-ND
Copy   535-11788-1-ND
Quantity Available 341
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASVTX-12-A-26.000MHZ-H10-T

Copy   ASVTX-12-A-26.000MHZ-H10-T
Description XTAL OSC VCTCXO 26.0000MHZ SNWV
Copy   XTAL OSC VCTCXO 26.0000MHZ SNWV
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

26MHz VCTCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead

Copy   26MHz VCTCXO Clipped Sine Wave Oscillator 3V  4-SMD, No Lead
Documents & Media
Datasheets ASTX-12, ASVTX-12
ASVTX-12 Drawing
Environmental Information RoHS2, REACH Cert of Compliance
Mfg CAD Models ASVTX-12.stp
3D Drawings ASVTX-12.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASVTX-12
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type VCTCXO
Frequency 26MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 3V
Frequency Stability ±1ppm
Absolute Pull Range (APR) -
Operating Temperature -30°C ~ 85°C
Current - Supply (Max) 2.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • EVP-AYG0BA - Panasonic Electronic Components | P17698CT-ND DigiKey Electronics
  • EVP-AYG0BA
  • Panasonic Electronic Components
  • SWITCH TACTILE SPST-NO 0.02A 15V
  • Unit Price € 0,46000
  • P17698CT-ND
Additional Resources
Standard Package ? 1
Other Names 535-11788-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11788-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: € 1,88139
  • Digi-Reel® ? : 535-11788-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 341 - Immediate
  • Unit Price: Digi-Reel®

05:35:04 2/17/2019