Add To Favorites
ASVTX-11-121-19.200MHZ-T 19.2MHz VCTCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,30000 € 1,30
10 1,23800 € 12,38
50 1,20960 € 60,48
100 1,03670 € 103,67
500 1,00788 € 503,94
1.000 0,84949 € 849,49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-13278-1-ND
Copy   535-13278-1-ND
Quantity Available 2.859
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASVTX-11-121-19.200MHZ-T

Copy   ASVTX-11-121-19.200MHZ-T
Description XTAL OSC VCTCXO 19.2000MHZ SNWV
Copy   XTAL OSC VCTCXO 19.2000MHZ SNWV
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

19.2MHz VCTCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead

Copy   19.2MHz VCTCXO Clipped Sine Wave Oscillator 3.3V  4-SMD, No Lead
Documents & Media
Datasheets ASVTX-11-121-19.200MHZ-T Datasheet
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASVTX-11
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type VCTCXO
Frequency 19,2MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 3.3V
Frequency Stability ±2ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 1.8mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-13278-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13278-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: € 0,77226
  • Digi-Reel® ? : 535-13278-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.859 - Immediate
  • Unit Price: Digi-Reel®

04:20:46 4/20/2019