Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,90000 € 3,90
10 3,70900 € 37,09
50 3,51420 € 175,71
100 3,22130 € 322,13
500 3,07484 € 1.537,42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-9702-1-ND
Copy   535-9702-1-ND
Quantity Available 6.216
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASVTX-09-20.000MHZ-T

Copy   ASVTX-09-20.000MHZ-T
Description XTAL OSC VCTCXO 20.0000MHZ SNWV
Copy   XTAL OSC VCTCXO 20.0000MHZ SNWV
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

20MHz VCTCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead

Copy   20MHz VCTCXO Clipped Sine Wave Oscillator 3V  4-SMD, No Lead
Documents & Media
Datasheets ASVTX09
ASVTX-09 Drawing
Mfg CAD Models ASVTX-09.stp
3D Drawings ASVTX-09.pdf
Catalog Page 1430 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASVTX-09
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type VCTCXO
Frequency 20MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 3V
Frequency Stability ±2.5ppm
Absolute Pull Range (APR) -
Operating Temperature -30°C ~ 75°C
Current - Supply (Max) 2mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.063" (1.60mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • AXS-5032-04-04 - Abracon LLC | 535-10135-ND DigiKey Electronics
  • AXS-5032-04-04
  • Abracon LLC
  • SOCKET 4PAD 5.0X3.2 XTAL OR OSC
  • Unit Price € 29,14000
  • 535-10135-ND
  • AXS-5032-04-02 - Abracon LLC | 535-10134-ND DigiKey Electronics
  • AXS-5032-04-02
  • Abracon LLC
  • SOCKET 4PAD 5.0X3.2 XTAL OR OSC
  • Unit Price € 25,20200
  • 535-10134-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 535-9702-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9702-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: € 2,39598
  • Digi-Reel® ? : 535-9702-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.216 - Immediate
  • Unit Price: Digi-Reel®

20:01:25 4/18/2019