Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,50000 € 1,50
10 1,43600 € 14,36
50 1,40200 € 70,10
100 1,20170 € 120,17
500 1,16828 € 584,14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-9315-1-ND
Copy   535-9315-1-ND
Quantity Available 2.002
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASV-1.8432MHZ-EJ-T

Copy   ASV-1.8432MHZ-EJ-T
Description XTAL OSC XO 1.8432MHZ HCMOS SMD
Copy   XTAL OSC XO 1.8432MHZ HCMOS SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

1.8432MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   1.8432MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ASV Series Datasheet
ASV Drawing
Environmental Information RoHS2, REACH Cert of Compliance
Mfg CAD Models ASV.stp
HTML Datasheet ASV Series Datasheet
3D Drawings ASV.pdf
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1429 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASV
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 1,8432MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±20ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 10mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.200" W (7.00mm x 5.08mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • AXS-7050-04-01 - Abracon LLC | 535-10139-ND DigiKey Electronics
  • AXS-7050-04-01
  • Abracon LLC
  • SOCKET 4PAD 7.0X5.0 XTAL OR OSC
  • Unit Price € 28,47000
  • 535-10139-ND
  • AXS-7050-04-02 - Abracon LLC | 535-10140-ND DigiKey Electronics
  • AXS-7050-04-02
  • Abracon LLC
  • SOCKET 4PAD 7.0X5.0 XTAL OR OSC
  • Unit Price € 28,47000
  • 535-10140-ND
Additional Resources
Standard Package ? 1
Other Names 300-9315-1
300-9315-1-ND
535-9315-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9315-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: € 0,89518
  • Digi-Reel® ? : 535-9315-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.002 - Immediate
  • Unit Price: Digi-Reel®

08:44:07 2/18/2019