Add To Favorites
AST3TQ53-V-20.000MHZ-5-C 20MHz VCTCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 75,37000 € 75,37
10 72,67800 € 726,78
50 71,60180 € 3.580,09
100 67,29490 € 6.729,49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-12958-ND
Copy   535-12958-ND
Quantity Available 37
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AST3TQ53-V-20.000MHZ-5-C

Copy   AST3TQ53-V-20.000MHZ-5-C
Description XTAL OSC VCTCXO 20.0000MHZ LVCMO
Copy   XTAL OSC VCTCXO 20.0000MHZ LVCMO
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

20MHz VCTCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead

Copy   20MHz VCTCXO LVCMOS Oscillator 3.3V  4-SMD, No Lead
Documents & Media
Datasheets AST3TQ53 Series Datasheet
Mfg CAD Models AST3TQ53.stp
3D Drawings AST3TQ53.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series AST3TQ53
Packaging ? Strip
Part Status Active
Base Resonator Crystal
Type VCTCXO
Frequency 20MHz
Function -
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppb
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 6mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.083" (2.10mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 25
Other Names 535-12958
Alternate Package | This part is also available in the following packaging:

21:06:11 4/23/2019