Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,66000 € 1,66
10 1,58100 € 15,81
50 1,54400 € 77,20
100 1,32340 € 132,34
500 1,28668 € 643,34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-9419-1-ND
Copy   535-9419-1-ND
Quantity Available 1.861
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASFL3-25.000MHZ-EK-T

Copy   ASFL3-25.000MHZ-EK-T
Description XTAL OSC XO 25.0000MHZ CMOS SMD
Copy   XTAL OSC XO 25.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

25MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead

Copy   25MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ASFL3 Series Datasheet
ASFL3 Drawing
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ASFL3.stp
3D Drawings ASFL3.pdf
Catalog Page 1428 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASFL3
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 25MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 1.8V
Frequency Stability ±30ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 8mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • AXS-5032-04-04 - Abracon LLC | 535-10135-ND DigiKey Electronics
  • AXS-5032-04-04
  • Abracon LLC
  • SOCKET 4PAD 5.0X3.2 XTAL OR OSC
  • Unit Price € 29,27000
  • 535-10135-ND
  • AXS-5032-04-02 - Abracon LLC | 535-10134-ND DigiKey Electronics
  • AXS-5032-04-02
  • Abracon LLC
  • SOCKET 4PAD 5.0X3.2 XTAL OR OSC
  • Unit Price € 25,31000
  • 535-10134-ND
You May Also Be Interested In
  • CX3225SB25000D0FFFCC - Kyocera International Inc. Electronic Components | 1253-1353-1-ND DigiKey Electronics
  • CX3225SB25000D0FFFCC
  • Kyocera International Inc. Electronic Components
  • CRYSTAL 25.0000MHZ 8PF SMD
  • Unit Price € 0,71000
  • 1253-1353-1-ND
  • CP2130-F01-GM - Silicon Labs | 336-2585-ND DigiKey Electronics
  • CP2130-F01-GM
  • Silicon Labs
  • IC USB TO SPI BRIDGE 24QFN
  • Unit Price € 1,61000
  • 336-2585-ND
  • LMK00334RTVR - Texas Instruments | 296-37190-1-ND DigiKey Electronics
  • LMK00334RTVR
  • Texas Instruments
  • IC CLK BUF 400MHZ 1CIRC 32WQFN
  • Unit Price € 2,57000
  • 296-37190-1-ND
  • SML-LX0402SOC-TR - Lumex Opto/Components Inc. | 67-1879-1-ND DigiKey Electronics
  • SML-LX0402SOC-TR
  • Lumex Opto/Components Inc.
  • LED ORANGE CLEAR SMD
  • Unit Price € 0,59000
  • 67-1879-1-ND
Additional Resources
Standard Package ? 1
Other Names 535-9419-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9419-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: € 0,98589
  • Digi-Reel® ? : 535-9419-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.861 - Immediate
  • Unit Price: Digi-Reel®

07:04:33 5/27/2019