Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,62000 € 1,62
10 1,54200 € 15,42
50 1,50560 € 75,28
100 1,29050 € 129,05
500 1,25462 € 627,31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-9274-1-ND
Copy   535-9274-1-ND
Quantity Available 2.283
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASFL1-8.000MHZ-EK-T

Copy   ASFL1-8.000MHZ-EK-T
Description XTAL OSC XO 8.0000MHZ HCMOS TTL
Copy   XTAL OSC XO 8.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

8MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   8MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ASFL1 Series Datasheet
ASFL1 Series Drawing
Environmental Information RoHS Cert
Mfg CAD Models ASFL1.stp
HTML Datasheet ASFL1 Series Datasheet
3D Drawings ASFL1-3D.pdf
Catalog Page 1428 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASFL1
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 8MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 3.3V
Frequency Stability ±30ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 15mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • AXS-5032-04-04 - Abracon LLC | 535-10135-ND DigiKey Electronics
  • AXS-5032-04-04
  • Abracon LLC
  • SOCKET 4PAD 5.0X3.2 XTAL OR OSC
  • Unit Price € 28,54000
  • 535-10135-ND
  • AXS-5032-04-02 - Abracon LLC | 535-10134-ND DigiKey Electronics
  • AXS-5032-04-02
  • Abracon LLC
  • SOCKET 4PAD 5.0X3.2 XTAL OR OSC
  • Unit Price € 24,67960
  • 535-10134-ND
You May Also Be Interested In
  • TC164-JR-071KL - Yageo | TC164J-1.0KCT-ND DigiKey Electronics
  • TC164-JR-071KL
  • Yageo
  • RES ARRAY 4 RES 1K OHM 1206
  • Unit Price € 0,12000
  • TC164J-1.0KCT-ND
  • 69168-106HLF - Amphenol ICC (FCI) | 609-2423-ND DigiKey Electronics
  • 69168-106HLF
  • Amphenol ICC (FCI)
  • CONN HEADER VERT 6POS 2.54MM
  • Unit Price € 0,93000
  • 609-2423-ND
  • TC164-JR-0710KL - Yageo | TC164J-10KCT-ND DigiKey Electronics
  • TC164-JR-0710KL
  • Yageo
  • RES ARRAY 4 RES 10K OHM 1206
  • Unit Price € 0,12000
  • TC164J-10KCT-ND
Additional Resources
Standard Package ? 1
Other Names 300-9274-1
300-9274-1-ND
535-9274-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9274-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: € 0,96133
  • Digi-Reel® ? : 535-9274-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.283 - Immediate
  • Unit Price: Digi-Reel®

22:35:41 1/16/2019