Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,14000 € 1,14
10 1,08900 € 10,89
50 1,06400 € 53,20
100 0,91190 € 91,19
500 0,88660 € 443,30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-10821-1-ND
Copy   535-10821-1-ND
Quantity Available 1.980
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASFL1-29.4912MHZ-L-T

Copy   ASFL1-29.4912MHZ-L-T
Description XTAL OSC XO 29.4912MHZ HCMOS TTL
Copy   XTAL OSC XO 29.4912MHZ HCMOS TTL
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

29.4912MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   29.4912MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ASFL1 Series Datasheet
ASFL1 Series Drawing
Environmental Information RoHS Cert
Mfg CAD Models ASFL1.stp
HTML Datasheet ASFL1 Series Datasheet
3D Drawings ASFL1-3D.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASFL1
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 29,4912MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 3.3V
Frequency Stability ±100ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 15mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-10821-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10821-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: € 0,67934
  • Digi-Reel® ? : 535-10821-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.980 - Immediate
  • Unit Price: Digi-Reel®

08:01:58 1/16/2019