Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,63000 € 1,63
10 1,55200 € 15,52
50 1,51560 € 75,78
100 1,29890 € 129,89
500 1,26286 € 631,43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-9259-1-ND
Copy   535-9259-1-ND
Quantity Available 569
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASFL1-20.000MHZ-EK-T

Copy   ASFL1-20.000MHZ-EK-T
Description XTAL OSC XO 20.0000MHZ HCMOS TTL
Copy   XTAL OSC XO 20.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

20MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   20MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ASFL1 Series Datasheet
ASFL1 Series Drawing
Environmental Information RoHS2, REACH Cert of Compliance
Mfg CAD Models ASFL1.stp
HTML Datasheet ASFL1 Series Datasheet
3D Drawings ASFL1-3D.pdf
Catalog Page 1428 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASFL1
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 20MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 3.3V
Frequency Stability ±30ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 15mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • AXS-5032-04-04 - Abracon LLC | 535-10135-ND DigiKey Electronics
  • AXS-5032-04-04
  • Abracon LLC
  • SOCKET 4PAD 5.0X3.2 XTAL OR OSC
  • Unit Price € 28,73000
  • 535-10135-ND
  • AXS-5032-04-02 - Abracon LLC | 535-10134-ND DigiKey Electronics
  • AXS-5032-04-02
  • Abracon LLC
  • SOCKET 4PAD 5.0X3.2 XTAL OR OSC
  • Unit Price € 24,84160
  • 535-10134-ND
You May Also Be Interested In
  • MAX834EUK+T - Maxim Integrated | MAX834EUK+TCT-ND DigiKey Electronics
  • MAX834EUK+T
  • Maxim Integrated
  • IC MONITOR VOLT LATCH SOT23-5
  • Unit Price € 3,94000
  • MAX834EUK+TCT-ND
  • NB3N551MNR4G - ON Semiconductor | NB3N551MNR4GOSCT-ND DigiKey Electronics
  • NB3N551MNR4G
  • ON Semiconductor
  • IC CLK BUFFER 1:4 180MHZ 8DFN
  • Unit Price € 1,76000
  • NB3N551MNR4GOSCT-ND
  • DLW43SH510XK2L - Murata Electronics North America | 490-7982-1-ND DigiKey Electronics
  • DLW43SH510XK2L
  • Murata Electronics North America
  • CMC 51UH 230MA 2LN SMD AEC-Q200
  • Unit Price € 1,09000
  • 490-7982-1-ND
  • SJPA-L3VR - Sanken | SJPA-L3VRCT-ND DigiKey Electronics
  • SJPA-L3VR
  • Sanken
  • DIODE SCHOTTKY 30V 3A SJP
  • Unit Price € 0,52000
  • SJPA-L3VRCT-ND
Additional Resources
Standard Package ? 1
Other Names 300-9259-1
300-9259-1-ND
535-9259-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9259-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: € 0,96764
  • Digi-Reel® ? : 535-9259-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 569 - Immediate
  • Unit Price: Digi-Reel®

13:47:08 3/22/2019