Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,40000 € 1,40
10 1,33300 € 13,33
50 1,30180 € 65,09
100 1,11580 € 111,58
500 1,08484 € 542,42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-9551-1-ND
Copy   535-9551-1-ND
Quantity Available 7.783
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASE3-27.000MHZ-KT

Copy   ASE3-27.000MHZ-KT
Description XTAL OSC XO 27.0000MHZ CMOS SMD
Copy   XTAL OSC XO 27.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

27MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead

Copy   27MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ASE3 Series Datasheet
ASE3 Series Drawing
Environmental Information RoHS2, REACH Cert of Compliance
Mfg CAD Models ASE3.stp
3D Drawings ASE3.pdf
Catalog Page 1427 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASE3
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 27MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 1.8V
Frequency Stability ±30ppm
Operating Temperature -10°C ~ 70°C
Current - Supply (Max) 4mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.049" (1.25mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • AXS-3225-04-06 - Abracon LLC | 535-10124-ND DigiKey Electronics
  • AXS-3225-04-06
  • Abracon LLC
  • SOCKET 4PAD 3.2X2.5 OSCILLATOR
  • Unit Price € 28,47000
  • 535-10124-ND
  • AXS-3225-04-08 - Abracon LLC | 535-10126-ND DigiKey Electronics
  • AXS-3225-04-08
  • Abracon LLC
  • SOCKET 4PAD 3.2X2.5 OSCILLATOR
  • Unit Price € 24,62280
  • 535-10126-ND
Additional Resources
Standard Package ? 1
Other Names 535-9551-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9551-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 7.000 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: € 0,83124
  • Digi-Reel® ? : 535-9551-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.783 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: Digi-Reel®

18:46:41 2/17/2019