Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 € 0,86
10 0,76600 € 7,66
50 0,71680 € 35,84
100 0,63330 € 63,33
500 0,59996 € 299,98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-9641-1-ND
Copy   535-9641-1-ND
Quantity Available 2.135
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABMM2-27.000MHZ-E2-T

Copy   ABMM2-27.000MHZ-E2-T
Description CRYSTAL 27.0000MHZ 18PF SMD
Copy   CRYSTAL 27.0000MHZ 18PF SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

27MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead

Copy   27MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Documents & Media
Datasheets ABMM2 Series Datasheet
ABMM2 Drawing
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ABMM2.stp
HTML Datasheet ABMM2 Series Datasheet
3D Drawings ABMM2.pdf
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1426 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABMM2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 27MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.240" L x 0.142" W (6.00mm x 3.60mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-9641-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9641-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: € 0,45451
  • Digi-Reel® ? : 535-9641-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.135 - Immediate
  • Unit Price: Digi-Reel®

06:55:59 5/27/2019