Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,95000 € 0,95
10 0,84100 € 8,41
50 0,78620 € 39,31
100 0,69470 € 69,47
500 0,65812 € 329,06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 300-8226-1-ND
Copy   300-8226-1-ND
Quantity Available 1.037
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABM8-16.3676MHZ-10-1-U-T

Copy   ABM8-16.3676MHZ-10-1-U-T
Description CRYSTAL 16.3676MHZ 10PF SMD
Copy   CRYSTAL 16.3676MHZ 10PF SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

16.3676MHz ±10ppm Crystal 10pF 70 Ohms 4-SMD, No Lead

Copy   16.3676MHz ±10ppm Crystal 10pF 70 Ohms 4-SMD, No Lead
Documents & Media
Datasheets ABM8 Series Datasheet
ABM8 Drawing
Environmental Information RoHS2, REACH Cert of Compliance
Mfg CAD Models ABM8.stp
EDA / CAD Models ABM8-16.3676MHZ-10-1-U-T by SnapEDA
3D Drawings ABM8.pdf
Catalog Page 1425 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABM8
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 16,3676MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 70 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.032" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • AXS-3225-04-12 - Abracon LLC | 535-10128-ND DigiKey Electronics
  • AXS-3225-04-12
  • Abracon LLC
  • SOCKET 4PAD 3.2X2.5 CRYSTAL
  • Unit Price € 28,73000
  • 535-10128-ND
  • AXS-3225-04-02 - Abracon LLC | 535-10121-ND DigiKey Electronics
  • AXS-3225-04-02
  • Abracon LLC
  • SOCKET 4PAD 3.2X2.5 XTAL OR OSC
  • Unit Price € 28,73000
  • 535-10121-ND
Additional Resources
Standard Package ? 1
Other Names 300-8226-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 300-8226-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: € 0,49858
  • Digi-Reel® ? : 300-8226-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.037 - Immediate
  • Unit Price: Digi-Reel®

16:35:54 3/18/2019