Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,89000 € 0,89
10 0,79000 € 7,90
50 0,73780 € 36,89
100 0,65190 € 65,19
500 0,61760 € 308,80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-13457-1-ND
Copy   535-13457-1-ND
Quantity Available 6.626
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABM7-12.000MHZ-B4-T

Copy   ABM7-12.000MHZ-B4-T
Description CRYSTAL 12.0000MHZ 18PF SMD
Copy   CRYSTAL 12.0000MHZ 18PF SMD
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

12MHz ±30ppm Crystal 18pF 60 Ohms 2-SMD, No Lead

Copy   12MHz ±30ppm Crystal 18pF 60 Ohms 2-SMD, No Lead
Documents & Media
Datasheets ABM7 Series Datasheet
ABM7 Drawing
Environmental Information Abracon RoHS2 Cert
Featured Product ABM7 and ABM11 Crystals
Mfg CAD Models ABM7.stp
PCN Obsolescence/ EOL ABM7 Series 14/May/2015
ABM7 Series 24/Jul/2015
3D Drawings ABM7.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABM7
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-13457-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13457-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: € 0,46788
  • Digi-Reel® ? : 535-13457-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.626 - Immediate
  • Unit Price: Digi-Reel®

17:16:16 5/26/2019