Add To Favorites
ABM3C-13.000MHZ-D4Y-T 13MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 € 0,76
10 0,67400 € 6,74
50 0,62960 € 31,48
100 0,55640 € 55,64
500 0,52712 € 263,56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-11283-1-ND
Copy   535-11283-1-ND
Quantity Available 1.242
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABM3C-13.000MHZ-D4Y-T

Copy   ABM3C-13.000MHZ-D4Y-T
Description CRYSTAL 13.0000MHZ 18PF SMD
Copy   CRYSTAL 13.0000MHZ 18PF SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

13MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead

Copy   13MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Documents & Media
Datasheets ABM3C Series
ABM3C Drawing
Mfg CAD Models ABM3C.stp
PCN Packaging ABM3 Series 11/Jul/2018
HTML Datasheet ABM3C Series
3D Drawings ABM3C.pdf
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABM3C
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 13MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-11283-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11283-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: € 0,39933
  • Digi-Reel® ? : 535-11283-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.242 - Immediate
  • Unit Price: Digi-Reel®

19:25:47 4/18/2019